3037562 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 2 019
Unit Price: 52,63000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 37 712
Unit Price: 56,84000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 530
Unit Price: 56,84000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 50
Unit Price: 78,10000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 62,52000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 120
Unit Price: 62,52000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 38
Unit Price: 62,52000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 140
Unit Price: 62,52000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 62,52000 Kč
Datasheet
3037562
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3037562
Terminal Blocks from Phoenix Contact – Well Tested

3037562

DigiKey Part Number
3037562-ND
Manufacturer
Manufacturer Product Number
3037562
Description
CONN TERM BLK FEED THRU 12-28AWG
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Red 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes