3037452 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 38 718
Unit Price: 56,69000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1 056
Unit Price: 56,69000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 850
Unit Price: 62,36000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 108
Unit Price: 62,36000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 50
Unit Price: 62,36000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 85
Unit Price: 62,36000 Kč
Datasheet
Terminal Block Connector 4 Position Feed Through Black 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Black 12-28 AWG
3037452
3037452
Terminal Blocks from Phoenix Contact – Well Tested

3037452

DigiKey Part Number
277-3702-ND
Manufacturer
Manufacturer Product Number
3037452
Description
CONN TERM BLK FEED THRU 12-28AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Black 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
3037452 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Phoenix Contact
Voltage - IEC
800V
Series
Current - UL
20 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-28 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.08-4mm²
Number of Positions
4
Color
Black
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3031306Phoenix Contact38 718277-3238-ND56,69000 KčParametric Equivalent
3031319Phoenix Contact1 056277-3378-ND56,69000 KčParametric Equivalent
3037410Phoenix Contact850277-3724-ND62,36000 KčParametric Equivalent
3037423Phoenix Contact108277-12452-ND62,36000 KčParametric Equivalent
3037449Phoenix Contact50277-4004-ND62,36000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,36000 Kč62,36 Kč
Unit Price without VAT:62,36000 Kč
Unit Price with VAT:75,45560 Kč