3037371
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3037371
Terminal Blocks from Phoenix Contact – Well Tested

3037371

DigiKey Part Number
277-15089-ND
Manufacturer
Manufacturer Product Number
3037371
Description
CONN TERM BLK FEED THRU 10-28AWG
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Red 10-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-28 AWG
Wire Gauge or Range - mm²
0.08-6mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,47000 Kč65,47 Kč
Unit Price without VAT:65,47000 Kč
Unit Price with VAT:79,21870 Kč