


3037041 | |
|---|---|
DigiKey Part Number | 277-9557-ND |
Manufacturer | |
Manufacturer Product Number | 3037041 |
Description | CONN TERM BLK FEED THRU 14-26AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green 14-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Current - IEC 17.5 A |
Series | Voltage - IEC 500V |
Packaging Bulk | Current - UL 15 A |
Part Status Obsolete | Voltage - UL 300V |
Type Feed Through | Wire Gauge or Range - AWG 14-26 AWG |
Number of Positions 2 | Wire Gauge or Range - mm² 0.08-1.5mm² |
Number of Levels 1 | Color Green |
Terminal - Width 4.2mm | Material - Insulation Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3208129 | Phoenix Contact | 30 | 277-17439-ND | 29,19000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |


