




3036071 | |
|---|---|
DigiKey Part Number | 277-3528-ND |
Manufacturer | |
Manufacturer Product Number | 3036071 |
Description | CONN TERM BLK GROUND 12-28AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Ground, Earth Green, Yellow 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3036071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3; Connected | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,78000 Kč | 285,78 Kč |
| Unit Price without VAT: | 285,78000 Kč |
|---|---|
| Unit Price with VAT: | 345,79380 Kč |










