Terminal Block Connector 4 Position Feed Through Yellow 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Yellow 10-26 AWG
3035467
3035467
Terminal Blocks from Phoenix Contact – Well Tested

3035467

DigiKey Part Number
277-12448-ND
Manufacturer
Manufacturer Product Number
3035467
Description
CONN TERM BLK FEED THRU 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Yellow 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3035467 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
6.2mm
Termination Style
Screw
Current - IEC
30 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.14-6mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Factory Stock: 550
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,36000 Kč62,36 Kč
Unit Price without VAT:62,36000 Kč
Unit Price with VAT:75,45560 Kč