


3035043 | |
|---|---|
DigiKey Part Number | 3035043-ND |
Manufacturer | |
Manufacturer Product Number | 3035043 |
Description | CONN TERM BLK DISCONN 12-28AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Red 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3035043 Models |
Category | Current - IEC 20 A |
Manufacturer Phoenix Contact | Voltage - IEC 400V |
Series | Current - UL 16 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.08-4mm² |
Disconnect Type Switch, Knife | Color Red |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 10mm |
Termination Style Push In, Spring |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3036576 | Phoenix Contact | 23 | 277-4001-ND | 132,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 134,64340 Kč | 6 732,17 Kč |
| Unit Price without VAT: | 134,64340 Kč |
|---|---|
| Unit Price with VAT: | 162,91851 Kč |















