Connector Switching Lock For CLIPLINE UTME Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3034439

DigiKey Part Number
277-15071-ND
Manufacturer
Manufacturer Product Number
3034439
Description
CONN TERM BLK SWITCHING LOCK WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Switching Lock For CLIPLINE UTME Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Switching Lock
Number of Positions
-
For Use With/Related Products
CLIPLINE UTME Series
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 2 750
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč