MFG_3030900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3030900

DigiKey Part Number
277-15039-ND
Manufacturer
Manufacturer Product Number
3030900
Description
JUMPER TERM BLK 2POS REDUCER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Reducer
Datasheet
 Datasheet
EDA/CAD Models
3030900 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
0.425" (10.80mm)
Style
Reducer
For Use With/Related Products
CLIPLINE PTPOWER Series
Contact Material
-
Contact Finish
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,57000 Kč111,57 Kč
Unit Price without VAT:111,57000 Kč
Unit Price with VAT:134,99970 Kč