6GK52062RS002AC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK52062RS002AC2

DigiKey Part Number
3473-6GK52062RS002AC2-ND
Manufacturer
Manufacturer Product Number
6GK52062RS002AC2
Description
SCALANCE XC206-2G POE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 10 Ports IP20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
10
Copper Ports
6
Copper Type
10/100/1000
Fiber Ports
4
Fiber Type
SFP, SFP+
SFP/XFP Ports
4
SFP/XFP Type
SFP, SFP+
PoE Ports
6
Connector Type
RJ11, RJ45, SFP
Voltage - Input
19.2V ~ 31.2V
Ingress Protection
IP20
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
146 092,97000 Kč46 092,97 Kč
Manufacturers Standard Package
Unit Price without VAT:46 092,97000 Kč
Unit Price with VAT:55 772,49370 Kč