3030118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3030118

DigiKey Part Number
3030118-ND
Manufacturer
Manufacturer Product Number
3030118
Description
JUMPER TERM BLK 2POS FLAT PIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
3030118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
0.165" (4.20mm)
Style
Flat Pins
For Use With/Related Products
CLIPLINE ST Series
Contact Material
Copper
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
Unit Price without VAT:12,00000 Kč
Unit Price with VAT:14,52000 Kč