
1046616 | |
|---|---|
DigiKey Part Number | 277-1046616-ND |
Manufacturer | |
Manufacturer Product Number | 1046616 |
Description | TERM BLK 4POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Black Middle 8.3mm |
Datasheet | Datasheet |
EDA/CAD Models | 1046616 Models |
Category | Voltage - IEC 450 V |
Manufacturer Phoenix Contact | Current - UL 20 A |
Series | Voltage - UL 500 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-2.5mm² |
Type Middle | Housing Color Black |
Mounting Type Direct Mount | Length 0.850" (21.60mm) |
Number of Positions 4 | Height (Max) 0.697" (17.70mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 8.3mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 10mm |
Current - IEC 17.5 A | Operating Temperature -60°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |











