3026104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3026104

DigiKey Part Number
277-4044-ND
Manufacturer
Manufacturer Product Number
3026104
Description
JUMPER TERM BLK 6POS RING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Jumper Around Barrier, Ring Tongue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block
Number of Positions
6
Pitch
0.354" (9.00mm)
Style
Around Barrier, Ring Tongue
For Use With/Related Products
CLIPLINE OTTA Series
Contact Material
Copper
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,94000 Kč98,94 Kč
Unit Price without VAT:98,94000 Kč
Unit Price with VAT:119,71740 Kč