
3025529 | |
|---|---|
DigiKey Part Number | 277-3740-ND |
Manufacturer | |
Manufacturer Product Number | 3025529 |
Description | CONN TERM BLK END PLATE BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE MT Series |
Datasheet | Datasheet |
EDA/CAD Models | 3025529 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE MT Series | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |











