Connector Flange Cover For CLIPLINE COMBI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3012321

DigiKey Part Number
3012321-ND
Manufacturer
Manufacturer Product Number
3012321
Description
CONN TERM BLK FLANGE COVER GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Flange Cover For CLIPLINE COMBI Series
Datasheet
 Datasheet
EDA/CAD Models
3012321 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Flange Cover
Number of Positions
-
For Use With/Related Products
CLIPLINE COMBI Series
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5068,66340 Kč3 433,17 Kč
Manufacturers Standard Package
Unit Price without VAT:68,66340 Kč
Unit Price with VAT:83,08271 Kč