Connector End Plate For CLIPLINE COMBI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3012301

DigiKey Part Number
3012301-ND
Manufacturer
Manufacturer Product Number
3012301
Description
CONN TERM BLK END PLATE GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate For CLIPLINE COMBI Series
Datasheet
 Datasheet
EDA/CAD Models
3012301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
CLIPLINE COMBI Series
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč