
3012315 | |
|---|---|
DigiKey Part Number | 3012315-ND |
Manufacturer | |
Manufacturer Product Number | 3012315 |
Description | CONN TERM BLK COVER GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For CLIPLINE CP-H Series |
Datasheet | Datasheet |
EDA/CAD Models | 3012315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE CP-H Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,15800 Kč | 121,58 Kč |
| Unit Price without VAT: | 12,15800 Kč |
|---|---|
| Unit Price with VAT: | 14,71118 Kč |







