12 Position Terminal Block Gray Plug Connection 5.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3012310

DigiKey Part Number
3012310-ND
Manufacturer
Manufacturer Product Number
3012310
Description
TERM BLK 12POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Gray Plug Connection 5.2mm
Datasheet
 Datasheet
EDA/CAD Models
3012310 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
12
Number of Levels
4
Terminal - Width
5.2mm
Termination Style
Plug Receptacles, Push In, Spring
Current - IEC
10 A
Voltage - IEC
250 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14-4mm²
Features
-
Housing Color
Gray
Length
4.157" (105.60mm)
Height (Max)
2.618" (66.50mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
50268,98440 Kč13 449,22 Kč
Manufacturers Standard Package
Unit Price without VAT:268,98440 Kč
Unit Price with VAT:325,47112 Kč