Terminal Block Connector 5 Position Disconnect, Feed Through Black 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3002605

DigiKey Part Number
277-3002605-ND
Manufacturer
Manufacturer Product Number
3002605
Description
PT 4-PE/L/HESILED 250 (5X20)
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Disconnect, Feed Through Black 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3002605 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect, Feed Through
Disconnect Type
Fuse, Lever
Number of Positions
5
Number of Levels
3; 1 Grounded
Terminal - Width
6.2mm
Termination Style
Push In
Current - IEC
6.3 A
Voltage - IEC
250V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
Diode
Color
Black
Fuse Type
5mm x 20mm
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1591,93000 Kč591,93 Kč
Unit Price without VAT:591,93000 Kč
Unit Price with VAT:716,23530 Kč