
3002603 | |
|---|---|
DigiKey Part Number | 277-3002603-ND |
Manufacturer | |
Manufacturer Product Number | 3002603 |
Description | PT 4-PE/L/HESILED 24 (5X20) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Feed Through Black 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3002603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect, Feed Through | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 5 | |
Number of Levels | 3 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In | |
Current - IEC | 6.3 A | |
Voltage - IEC | 24V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | Diode | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,01000 Kč | 581,01 Kč |
| Unit Price without VAT: | 581,01000 Kč |
|---|---|
| Unit Price with VAT: | 703,02210 Kč |





