
3000227 | |
|---|---|
DigiKey Part Number | 277-3467-ND |
Manufacturer | |
Manufacturer Product Number | 3000227 |
Description | JUMPER TERM BLK 2POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Phoenix Contact | Pitch 0.197" (5.00mm) |
Series | Style Screw In |
Packaging Bulk | For Use With/Related Products CLIPLINE UDK, UK and ZFK Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |














