



2982100 | |
|---|---|
DigiKey Part Number | 277-4941-ND |
Manufacturer | |
Manufacturer Product Number | 2982100 |
Description | SSR RELAY SPST-NO 5A 3-33V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 2982100 Models |
Category | Voltage - Input 24VDC |
Mfr | Voltage - Load 3 V ~ 33 V |
Series | Load Current 5 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency cURus, GL |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,40000 Kč | 677,40 Kč |
| Unit Price without VAT: | 677,40000 Kč |
|---|---|
| Unit Price with VAT: | 819,65400 Kč |









