Safety Relay 5PST-4NO/1NC (4 Form A, 1 Form B) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 5PST-4NO/1NC (4 Form A, 1 Form B) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2981677

DigiKey Part Number
277-3212-ND
Manufacturer
Manufacturer Product Number
2981677
Description
RELAY SAFETY 5PST 6A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay 5PST-4NO/1NC (4 Form A, 1 Form B) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2981677 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
5PST-4NO/1NC (4 Form A, 1 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Features
Lighted Indicator
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-20°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Current
60 mA
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 421,05000 Kč5 421,05 Kč
Manufacturers Standard Package
Unit Price without VAT:5 421,05000 Kč
Unit Price with VAT:6 559,47050 Kč