



2981444 | |
|---|---|
DigiKey Part Number | 277-2991-ND |
Manufacturer | |
Manufacturer Product Number | 2981444 |
Description | RELAY SAFETY 6PST 6A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2981444 Models |
Category | Contact Rating (Current) 6 A |
Manufacturer Phoenix Contact | Switching Voltage 250VAC, 250VDC - Max |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 10 ms |
Part Status Active | Release Time 10 ms |
Mounting Type DIN Rail | Operating Temperature -20°C ~ 55°C |
Coil Voltage 24VAC/DC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form 6PST-4NO/2NC (4 Form A, 2 Form B) | Coil Current 52 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 468,10000 Kč | 2 468,10 Kč |
| Unit Price without VAT: | 2 468,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 986,40100 Kč |




.jpg)