
2956660 | |
|---|---|
DigiKey Part Number | 277-2814-ND |
Manufacturer | |
Manufacturer Product Number | 2956660 |
Description | BASE ELEMENT W/SNAP FOOT 35MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 1.378" W (35.00mm) Green |
Datasheet | Datasheet |
Category | Features Foot |
Manufacturer Phoenix Contact | For Use With/Related Products UM Series |
Series | Size / Dimension 1.378" W (35.00mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
Type Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,47000 Kč | 224,47 Kč |
| 10 | 155,84700 Kč | 1 558,47 Kč |
| Unit Price without VAT: | 224,47000 Kč |
|---|---|
| Unit Price with VAT: | 271,60870 Kč |









