2954895
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2954895

DigiKey Part Number
2954895-ND
Manufacturer
Manufacturer Product Number
2954895
Description
DIODE MOD GP 1300V 500MA MOD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode Array 17 Independent 1300 V 500mA DIN Rail/Channel Module
Datasheet
 Datasheet
EDA/CAD Models
2954895 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
17 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1300 V
Current - Average Rectified (Io) (per Diode)
500mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction
-20°C ~ 50°C
Grade
-
Qualification
-
Mounting Type
DIN Rail/Channel
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 091,06000 Kč5 091,06 Kč
Manufacturers Standard Package
Unit Price without VAT:5 091,06000 Kč
Unit Price with VAT:6 160,18260 Kč