
2950116 | |
|---|---|
DigiKey Part Number | 277-5199-ND |
Manufacturer | |
Manufacturer Product Number | 2950116 |
Description | DIODE MOD GP 1300V 700MA MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 14 Common Cathode 1300 V 700mA DIN Rail Housed Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2950116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 14 Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1300 V | |
Current - Average Rectified (Io) (per Diode) | 700mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1300 V | |
Operating Temperature - Junction | -20°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Mounting Type | DIN Rail | |
Package / Case | Housed Axial | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 407,84000 Kč | 2 407,84 Kč |
| Unit Price without VAT: | 2 407,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 913,48640 Kč |



