29548xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2954879

DigiKey Part Number
2954879-ND
Manufacturer
Manufacturer Product Number
2954879
Description
DIODE MOD GP 1000V 300MA MOD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode Array 8 Common Cathode 1000 V 300mA DIN Rail/Channel Module
Datasheet
 Datasheet
EDA/CAD Models
2954879 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
8 Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io) (per Diode)
300mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction
-20°C ~ 50°C
Grade
-
Qualification
-
Mounting Type
DIN Rail/Channel
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 282,45000 Kč2 282,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2 282,45000 Kč
Unit Price with VAT:2 761,76450 Kč