2950103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2950103

DigiKey Part Number
277-5146-ND
Manufacturer
Manufacturer Product Number
2950103
Description
DIODE MOD GP 1300V 700MA MOD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode Array 8 Independent 1300 V 700mA DIN Rail Housed Axial
Datasheet
 Datasheet
EDA/CAD Models
2950103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
8 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1300 V
Current - Average Rectified (Io) (per Diode)
700mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1300 V
Operating Temperature - Junction
-20°C ~ 50°C
Grade
-
Qualification
-
Mounting Type
DIN Rail
Package / Case
Housed Axial
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 278,39000 Kč2 278,39 Kč
Manufacturers Standard Package
Unit Price without VAT:2 278,39000 Kč
Unit Price with VAT:2 756,85190 Kč