



2947653 | |
|---|---|
DigiKey Part Number | 2947653-ND |
Manufacturer | |
Manufacturer Product Number | 2947653 |
Description | RELAY GEN PURPOSE SPDT 230V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Switching Voltage | - | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | - | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | Silver Nickel (AgNi) | |
Relay Type | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 048,80000 Kč | 2 048,80 Kč |
| Unit Price without VAT: | 2 048,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 479,04800 Kč |











