
2946159 | |
|---|---|
DigiKey Part Number | 277-17382-ND |
Manufacturer | |
Manufacturer Product Number | 2946159 |
Description | COVER CONTACT AND DUST-PROTECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 1.496" L x 0.886" W x 0.265" H (38.00mm x 22.50mm x 7.50mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Positions - 8 | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 1.496" L x 0.886" W x 0.265" H (38.00mm x 22.50mm x 7.50mm) | |
Color | Clear | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,01000 Kč | 240,01 Kč |
| 5 | 205,23400 Kč | 1 026,17 Kč |
| 10 | 191,81700 Kč | 1 918,17 Kč |
| 25 | 175,43400 Kč | 4 385,85 Kč |
| 50 | 163,97340 Kč | 8 198,67 Kč |
| 100 | 153,26230 Kč | 15 326,23 Kč |
| 250 | 141,61808 Kč | 35 404,52 Kč |
| Unit Price without VAT: | 240,01000 Kč |
|---|---|
| Unit Price with VAT: | 290,41210 Kč |





