
2942124 | |
|---|---|
DigiKey Part Number | 277-5075-ND |
Manufacturer | |
Manufacturer Product Number | 2942124 |
Description | POT 10K OHM 1/2W LINEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear DIN Rail Potentiometer 1.0 Turns 0.5W, 1/2W |
Datasheet | Datasheet |
EDA/CAD Models | 2942124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | - | |
Temperature Coefficient | - | |
Rotation | - | |
Resistive Material | - | |
Termination Style | - | |
Actuator Type | Knob | |
Actuator Length | - | |
Actuator Diameter | - | |
Bushing Thread | - | |
Mounting Type | DIN Rail | |
Size - Body | Rectangular - 2.677" x 1.181" Face (68.00mm x 30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 666,70000 Kč | 3 666,70 Kč |
| Unit Price without VAT: | 3 666,70000 Kč |
|---|---|
| Unit Price with VAT: | 4 436,70700 Kč |



