2940252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2940252

DigiKey Part Number
277-5144-ND
Manufacturer
Manufacturer Product Number
2940252
Description
POT 4.7K OHM 1W LINEAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4.7k Ohm 1 Gang Linear DIN Rail Potentiometer 1.0 Turns 1W
Datasheet
 Datasheet
EDA/CAD Models
2940252 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
4.7k
Tolerance
±20%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
-
Temperature Coefficient
-
Rotation
-
Resistive Material
-
Termination Style
-
Actuator Type
Knob
Actuator Length
-
Actuator Diameter
-
Bushing Thread
-
Mounting Type
DIN Rail
Size - Body
Rectangular - 2.677" x 1.181" Face (68.00mm x 30.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 584,43000 Kč3 584,43 Kč
Manufacturers Standard Package
Unit Price without VAT:3 584,43000 Kč
Unit Price with VAT:4 337,16030 Kč