
2926674 | |
|---|---|
DigiKey Part Number | 2926674-ND |
Manufacturer | |
Manufacturer Product Number | 2926674 |
Description | CABLE ASSY DB50 SHIELDED GRAY 2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray, Individual (Round) 6.56' (2.00m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2926674 Models |
Category | 2nd Connector Individual Wire Leads |
Manufacturer Phoenix Contact | Type DB50 |
Series | Number of Positions 50 |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 198,84000 Kč | 3 198,84 Kč |
| Unit Price without VAT: | 3 198,84000 Kč |
|---|---|
| Unit Price with VAT: | 3 870,59640 Kč |








