D-Sub Cable Assembly DB25 Gray, Individual (Round) 13.12' (4.00m) Plug, Male Pins to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2926551

DigiKey Part Number
2926551-ND
Manufacturer
Manufacturer Product Number
2926551
Description
CABLE ASSY DB25 SHIELDED GRAY 4M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Individual (Round) 13.12' (4.00m) Plug, Male Pins to Individual Wire Leads Shielded
Datasheet
 Datasheet
EDA/CAD Models
2926551 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
13.12' (4.00m)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 360,55000 Kč2 360,55 Kč
Manufacturers Standard Package
Unit Price without VAT:2 360,55000 Kč
Unit Price with VAT:2 856,26550 Kč