
2926470 | |
|---|---|
DigiKey Part Number | 277-14933-ND |
Manufacturer | |
Manufacturer Product Number | 2926470 |
Description | CABLE ASSY DB15 SHIELDED GRAY 3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 9.84' (3.00m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2926470 Models |
Category | 2nd Connector Individual Wire Leads |
Manufacturer Phoenix Contact | Type DB15 |
Series | Number of Positions 15 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 456,34000 Kč | 1 456,34 Kč |
| Unit Price without VAT: | 1 456,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 762,17140 Kč |






