D-Sub Cable Assembly DB15 Gray, Individual (Round) 19.69' (6.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2926140

DigiKey Part Number
2926140-ND
Manufacturer
Manufacturer Product Number
2926140
Description
CABLE ASSY DB15 SHIELDED GRAY 6M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray, Individual (Round) 19.69' (6.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Datasheet
 Datasheet
EDA/CAD Models
2926140 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Individual Wire Leads
Manufacturer
Phoenix Contact
Type
DB15
Series
Number of Positions
15
Packaging
Bulk
Length
19.69' (6.00m)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray, Individual (Round)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 831,32000 Kč1 831,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 831,32000 Kč
Unit Price with VAT:2 215,89720 Kč