D-Sub Cable Assembly DB9 Gray, Individual (Round) 1.64' (500.00mm) Plug, Male Pins to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2926360

DigiKey Part Number
2926360-ND
Manufacturer
Manufacturer Product Number
2926360
Description
CABLE ASSY DB09 SHLD GRAY 500MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Individual (Round) 1.64' (500.00mm) Plug, Male Pins to Individual Wire Leads Shielded
Datasheet
 Datasheet
EDA/CAD Models
2926360 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB9
Number of Positions
9
Length
1.64' (500.00mm)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1999,71000 Kč999,71 Kč
Manufacturers Standard Package
Unit Price without VAT:999,71000 Kč
Unit Price with VAT:1 209,64910 Kč