
2914848 | |
|---|---|
DigiKey Part Number | 2914848-ND |
Manufacturer | |
Manufacturer Product Number | 2914848 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 3.898" L x 1.772" W x 4.508" H (99.00mm x 45.00mm x 114.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2914848 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | Positions - 8, 32 | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 3.898" L x 1.772" W x 4.508" H (99.00mm x 45.00mm x 114.50mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,35000 Kč | 554,35 Kč |
| Unit Price without VAT: | 554,35000 Kč |
|---|---|
| Unit Price with VAT: | 670,76350 Kč |






