
2909390 | |
|---|---|
DigiKey Part Number | 2909390-ND |
Manufacturer | |
Manufacturer Product Number | 2909390 |
Description | HSNG UPPER PART FOR PC TERM BLCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Housing 1.772" W x 1.516" H (45.00mm x 38.50mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2909390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 32 | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 1.772" W x 1.516" H (45.00mm x 38.50mm) | |
Color | Green | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 126,59700 Kč | 1 265,97 Kč |
| Unit Price without VAT: | 126,59700 Kč |
|---|---|
| Unit Price with VAT: | 153,18237 Kč |











