
2914835 | |
|---|---|
DigiKey Part Number | 2914835-ND |
Manufacturer | |
Manufacturer Product Number | 2914835 |
Description | HOUSING BASE DIN RAIL BUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 3.898" L x 0.886" W x 4.173" H (99.00mm x 22.50mm x 106.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2914835 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | Positions - 16, 24 | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 3.898" L x 0.886" W x 4.173" H (99.00mm x 22.50mm x 106.00mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 296,99600 Kč | 2 969,96 Kč |
| Unit Price without VAT: | 296,99600 Kč |
|---|---|
| Unit Price with VAT: | 359,36516 Kč |






