DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2910125

DigiKey Part Number
277-2910125-ND
Manufacturer
Manufacturer Product Number
2910125
Description
QUINT4-PS/48DC/24DC/5/PT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
EDA/CAD Models
2910125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Input Type
DC
Number of Outputs
1
AC Voltage - Input
-
DC Voltage - Input (Min)
28.8V
DC Voltage - Input (Max)
57.6V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Voltage - Isolation
2 kV
Applications
Laboratory
Efficiency
94%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote On/Off
Size / Dimension
4.92" L x 1.42" W x 5.12" H (125.0mm x 36.0mm x 130.0mm)
Approval Agency
cUL, UL
Standard Number
61010-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 023,98000 Kč5 023,98 Kč
Manufacturers Standard Package
Unit Price without VAT:5 023,98000 Kč
Unit Price with VAT:6 079,01580 Kč