
2320144 | |
|---|---|
DigiKey Part Number | 277-11034-ND |
Manufacturer | |
Manufacturer Product Number | 2320144 |
Description | DC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | 2320144 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 30V | |
DC Voltage - Input (Max) | 60V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Applications | ITE (Commercial) | |
Efficiency | 91.5% | |
Operating Temperature | -25°C ~ 70°C | |
Size / Dimension | 4.92" L x 1.26" W x 5.12" H (125.0mm x 32.0mm x 130.0mm) | |
Approval Agency | CB, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 684,98000 Kč | 8 684,98 Kč |
| Unit Price without VAT: | 8 684,98000 Kč |
|---|---|
| Unit Price with VAT: | 10 508,82580 Kč |

















