Circuit Breaker Solid State 8A AC 24 V DC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2909910

DigiKey Part Number
277-2909910-ND
Manufacturer
Manufacturer Product Number
2909910
Description
CIR BRKR SOLID STATE 8A 24VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 8A AC 24 V DC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2909910 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Solid State
Manufacturer
Phoenix Contact
Current Rating (Amps)
8A
Series
Voltage Rating - DC
24 V
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
cUL, cULus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1670,47000 Kč670,47 Kč
10575,42900 Kč5 754,29 Kč
Manufacturers Standard Package
Unit Price without VAT:670,47000 Kč
Unit Price with VAT:811,26870 Kč