


2909904 | |
|---|---|
DigiKey Part Number | 277-17723-ND |
Manufacturer | |
Manufacturer Product Number | 2909904 |
Description | ELECT CIRCUIT BREAKER 3A 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 3A AC 24 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2909904 Models |
Category | Current Rating (Amps) 3A |
Manufacturer Phoenix Contact | Voltage Rating - DC 24 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Solid State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,25000 Kč | 632,25 Kč |
| Unit Price without VAT: | 632,25000 Kč |
|---|---|
| Unit Price with VAT: | 765,02250 Kč |








