2909660
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2909660

DigiKey Part Number
277-2909660-ND
Manufacturer
Manufacturer Product Number
2909660
Description
PLC-RSC-230UC/21AU/MS
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 230VAC/DC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2909660 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
3.2 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
Class A
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
7 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO), Gold (Au)
Approval Agency
CE, UKCA
Relay Type
Grade
-
Qualification
-
Coil Resistance
71.875 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.10.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1631,77000 Kč631,77 Kč
Unit Price without VAT:631,77000 Kč
Unit Price with VAT:764,44170 Kč