



2909575 | |
|---|---|
DigiKey Part Number | 277-16918-ND |
Manufacturer | |
Manufacturer Product Number | 2909575 |
Description | AC/DC DIN RAIL SUPPLY 24V 31W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 1.3A |
Datasheet | Datasheet |
EDA/CAD Models | 2909575 Models |
Category | Voltage - Output 1 24V |
Manufacturer Phoenix Contact | Current - Output (Max) 1.3A |
Series | Power (Watts) 31W |
Packaging Bulk | Voltage - Isolation 4 kV |
Part Status Active | Applications ITE (Commercial), Laboratory |
Input Type AC or DC | Efficiency 90.7% |
Number of Outputs 1 | Operating Temperature -25°C ~ 70°C (With Derating) |
AC Voltage - Input 100 ~ 240 VAC | Features Adjustable Output, IP20, PFC, Universal Input |
DC Voltage - Input (Min) 110V | Size / Dimension 3.54" L x 0.89" W x 4.17" H (90.0mm x 22.5mm x 106.0mm) |
DC Voltage - Input (Max) 250V | Approval Agency CB, CE, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2904597 | Phoenix Contact | 138 | 277-16917-ND | 64,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 524,33000 Kč | 1 524,33 Kč |
| Unit Price without VAT: | 1 524,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 844,43930 Kč |

















