
2909400 | |
|---|---|
DigiKey Part Number | 2909400-ND |
Manufacturer | |
Manufacturer Product Number | 2909400 |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 12-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 1 | Color Red |
Positions Per Level 4 | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Pitch 0.197" (5.00mm) | Screw Thread M3 |
Mating Orientation Horizontal with Board |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1707234 | Phoenix Contact | 186 | 277-2862-ND | 186,67000 Kč | Parametric Equivalent |
| 1707247 | Phoenix Contact | 96 | 277-2882-ND | 186,67000 Kč | Parametric Equivalent |
| 1730359 | Phoenix Contact | 0 | 1730359-ND | 181,21280 Kč | Parametric Equivalent |
| 1730362 | Phoenix Contact | 0 | 1730362-ND | 181,21280 Kč | Parametric Equivalent |
| 1938317 | Phoenix Contact | 0 | 1938317-ND | 31,53060 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 186,65120 Kč | 9 332,56 Kč |
| Unit Price without VAT: | 186,65120 Kč |
|---|---|
| Unit Price with VAT: | 225,84795 Kč |























