50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2908497

DigiKey Part Number
2908497-ND
Manufacturer
Manufacturer Product Number
2908497
Description
VARIOFACE COMPACT LINE INTERFACE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2908497 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
50
Features
-
Voltage - Rated
60VAC/DC
Current Rating (Per Contact)
1 A
Operating Temperature
-20°C ~ 60°C
Length
5.047" (128.20mm)
Width
2.709" (68.80mm)
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 163,31000 Kč2 163,31 Kč
Manufacturers Standard Package
Unit Price without VAT:2 163,31000 Kč
Unit Price with VAT:2 617,60510 Kč