
2908495 | |
|---|---|
DigiKey Part Number | 2908495-ND |
Manufacturer | |
Manufacturer Product Number | 2908495 |
Description | VARIOFACE COMPACT LINE INTERFACE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2908495 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 50 | |
Features | - | |
Voltage - Rated | 60VAC/DC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 60°C | |
Length | 3.846" (97.70mm) | |
Width | 2.709" (68.80mm) | |
Wire Gauge | 12-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 534,11000 Kč | 1 534,11 Kč |
| Unit Price without VAT: | 1 534,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 856,27310 Kč |










